Phoenix Contact, VS-25-T-2M20 Series D-Sub Sleeve Housing For Use With D-Sub Connector

Subtotal (1 pack of 5 units)*

PHP3,853.39

(exc. VAT)

PHP4,315.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
  • Plus 5 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP3,853.39PHP770.678

*price indicative

RS Stock No.:
535-375
Mfr. Part No.:
1689792
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

D-Sub Sleeve Housing

Product Type

D-Sub Connector Backshell

For Use With

D-Sub Connector

Series

VS-25-T-2M20

Colour

Grey

Material

Polyamide

IP Rating

IP67

Standards/Approvals

VDE 0100/1.97 § 411.1.3.2, DIN EN 60 204/11.98 § 14.1.3

COO (Country of Origin):
DE
The Phoenix Contact D SUB sleeve housing is designed for robustness and reliability in demanding environments. With a proven IP67 degree of protection, it ensures superior resistance to dust and water ingress, making it ideal for outdoor applications. The product features a compact design with two cable outlets, allowing for efficient space management within control cabinets and electrical devices. Engineered from durable materials, this sleeve housing effectively withstands environmental stresses while maintaining optimal performance. Its user friendly installation process, paired with safety features, guarantees that qualified personnel can operate it confidently.

Constructed from high quality materials to enhance durability

Designed for ease of installation by qualified personnel

Equipped with two cable outlets for versatile configuration

Supports a wide range of operating temperatures for diverse applications

Compatible with various external cable diameters for flexible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy