Phoenix Contact, CUC-DST-GPME-S/DSSC9 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- RS Stock No.:
- 281-564
- Mfr. Part No.:
- 1419705
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save PHP659.90
View bulk pricing optionsSubtotal (1 unit)*
PHP819.69
(exc. VAT)
PHP918.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP819.69 | - |
| 10 - 24 | PHP753.70 | PHP659.90 |
| 25 + | PHP680.50 | PHP3,479.75 |
*price indicative
- RS Stock No.:
- 281-564
- Mfr. Part No.:
- 1419705
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | D-Sub Sleeve Housing | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Series | CUC-DST-GPME-S/DSSC9 | |
| Number of Contacts | 1 | |
| Colour | Metallic | |
| IP Rating | IP20 | |
| Material | ABS, Metal Plate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type D-Sub Sleeve Housing | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Series CUC-DST-GPME-S/DSSC9 | ||
Number of Contacts 1 | ||
Colour Metallic | ||
IP Rating IP20 | ||
Material ABS, Metal Plate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-SUB Sleeve Housing is crafted for reliability and efficiency in demanding environments. With a robust ABS construction and metal plating, it is designed to endure, offering a degree of protection rated at IP20. Its sleek, bare metallic finish not only enhances aesthetic appeal but also ensures compatibility with various setups. Designed with a straight cable outlet, this product accommodates a range of external cable diameters, making it versatile for multiple applications. Ideal for diverse electronic configurations, the housing is optimised for ease of installation, featuring pre-assembled locking screws that expedite the mounting process.
Constructed to withstand extreme temperature ranges
Streamlined design with angled conductor entry for optimal space efficiency
Built for secure mounting with a reliable screw locking mechanism
Related links
- Phoenix Contact, CUC-DST-GPME-S/DSSC15 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-S/DSSC25 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-A/DSSC15 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-A/DSSC25 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact Bend Protection Sleeve, CUC-DST for use with Connector
- Phoenix Contact, CUC Series D-Sub Housing For Use With D-Sub Connectors
- Phoenix Contact, VS-25-T-2M20 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact size 22 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 28
