Phoenix Contact, CUC-DST-GPME-A/DSSC25 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- RS Stock No.:
- 268-101
- Mfr. Part No.:
- 1419721
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save PHP37,008.70
View bulk pricing optionsSubtotal (1 unit)*
PHP46,054.79
(exc. VAT)
PHP51,581.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP46,054.79 | - |
| 10 - 24 | PHP42,353.92 | PHP37,008.70 |
| 25 + | PHP38,241.97 | PHP195,320.50 |
*price indicative
- RS Stock No.:
- 268-101
- Mfr. Part No.:
- 1419721
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | D-Sub Sleeve Housing | |
| For Use With | D-Sub Connector | |
| Series | CUC-DST-GPME-A/DSSC25 | |
| Number of Contacts | 1 | |
| Colour | Metallic | |
| IP Rating | IP20 | |
| Material | ABS, Metal Plate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type D-Sub Sleeve Housing | ||
For Use With D-Sub Connector | ||
Series CUC-DST-GPME-A/DSSC25 | ||
Number of Contacts 1 | ||
Colour Metallic | ||
IP Rating IP20 | ||
Material ABS, Metal Plate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-SUB Sleeve Housing is expertly crafted for reliability and durability in various applications. Featuring a robust ABS, metal-plated design, it ensures a degree of protection rated at IP20, making it ideal for indoor environments. Its angled cable outlet not only facilitates ease of mounting but also enhances space efficiency, ensuring seamless integration into your setup. With a focus on user-friendly installation, the housing comes with preassembled locking screws for quick assembly.
Integrated with a screw locking mechanism for secure cable retention
Fulfils stringent EU RoHS substance requirements reflecting a commitment to sustainability
Accommodates a broad range of external cable diameters enhancing its flexibility
Related links
- Phoenix Contact, CUC-DST-GPME-S/DSSC25 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-A/DSSC15 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-S/DSSC15 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-S/DSSC9 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact Bend Protection Sleeve, CUC-DST for use with Connector
- Phoenix Contact, CUC Series D-Sub Housing For Use With D-Sub Connectors
- Phoenix Contact size 22 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 28
- Phoenix Contact, VS-25-T-2M20 Series D-Sub Sleeve Housing For Use With D-Sub Connector
