Phoenix Contact HC-MOT-AFL-SET Series Heavy Duty Power Connector, 1409053
- RS Stock No.:
- 256-1790
- Mfr. Part No.:
- 1409053
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP2,690.13
(exc. VAT)
PHP3,012.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,690.13 |
*price indicative
- RS Stock No.:
- 256-1790
- Mfr. Part No.:
- 1409053
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector | |
| Standards/Approvals | UL Listed, EAC, cUL Listed | |
| Series | HC-MOT-AFL-SET | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector | ||
Standards/Approvals UL Listed, EAC, cUL Listed | ||
Series HC-MOT-AFL-SET | ||
- COO (Country of Origin):
- DE
The Phoenix Contact connector on motor side with EMC metal housing attachment included and crimp contact insert, also available with flat seal and coated protective cover.
IP65, IP67 protection
EAC approved
UL recognized
RoHS compliant
Related links
- Phoenix Contact HC-MOT-TML-SET Series Sleeve Housing, 1409066
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1409668
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1420930
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1404232
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421461
- Phoenix Contact HC Series Heavy Duty Power Connector 1584282
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1419258
- Phoenix Contact HC-M Series Heavy Duty Power Connector Contact, 1663514
