Phoenix Contact RS-K10D Series Connector Accessory, 1-Contact, 1 Row, 1886140
- RS Stock No.:
- 213-0062
- Mfr. Part No.:
- 1886140
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP942.34
(exc. VAT)
PHP1,055.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP942.34 |
| 5 + | PHP848.11 |
*price indicative
- RS Stock No.:
- 213-0062
- Mfr. Part No.:
- 1886140
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Connector Accessory | |
| Number of Rows | 1 | |
| Colour | Silver | |
| Voltage | 60V | |
| Series | RS-K10D | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Connector Accessory | ||
Number of Rows 1 | ||
Colour Silver | ||
Voltage 60V | ||
Series RS-K10D | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact shield connection for two shielded cables on female contact carriers without loose crimp contact.
Ambient temperature -40 °C to 60 °C
Related links
- Phoenix Contact RS-K10D Series Connector Accessory 1 Row, 1886143
- Phoenix Contact RS-K10D Series Connector Accessory 1 Row, 1886144
- Phoenix Contact RS-K10D Series Connector Accessory 1 Row, 1424341
- Phoenix Contact RS-K10D Series Connector Accessory 1 Row, 1424340
- Phoenix Contact RS-K10D Series Connector Accessory, 1411480
- Phoenix Contact RS-K10D Series Connector Accessory, 1412591
- Phoenix Contact RS-K10D Series Connector Accessory, 1062122
- Phoenix Contact RS-K10D Series Connector Accessory, 1411479
