Phoenix Contact RS-K10D Series Connector Accessory, 1411479
- RS Stock No.:
- 207-2011
- Mfr. Part No.:
- 1411479
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP19,636.43
(exc. VAT)
PHP21,992.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP1,963.643 | PHP19,636.43 | - |
| 50 + | PHP1,767.278 | PHP17,672.78 | 10% |
*price indicative
- RS Stock No.:
- 207-2011
- Mfr. Part No.:
- 1411479
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Accessory | |
| Colour | Black | |
| Series | RS-K10D | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Accessory | ||
Colour Black | ||
Series RS-K10D | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HC series profile gasket for HEAVYCON EVO supporting base element type B10. Gasket dimensions is 73 x 43.8 x 3800 mm (L x W x H).
Material = NBR conductive
Colour = black
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact RS-K10D Series Connector Accessory, 1412591
- Phoenix Contact RS-K10D Series Connector Accessory, 1411480
- Phoenix Contact RS-K10D Series Connector Accessory, 1062122
- Phoenix Contact RS-K10D Series Connector Accessory, 1034216
- Phoenix Contact RS-K10D Series Connector Accessory, 1411484
- Phoenix Contact RS-K10D Series Connector Accessory, 1408216
- Phoenix Contact RS-K10D Series Connector Accessory, 1034215
- Phoenix Contact RS-K10D Series Connector Accessory, 1411483
