Phoenix Contact RS-K10D Series Connector Accessory, 1034216
- RS Stock No.:
- 207-2002
- Mfr. Part No.:
- 1034216
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,270.11
(exc. VAT)
PHP2,542.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,270.11 | - |
| 5 + | PHP2,043.11 | 9% |
*price indicative
- RS Stock No.:
- 207-2002
- Mfr. Part No.:
- 1034216
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Accessory | |
| Colour | Silver | |
| Series | RS-K10D | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Accessory | ||
Colour Silver | ||
Series RS-K10D | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact B24 adapter plate is made of stainless steel.
Dimensions = 151 x 5 x 53mm (L x H x W)
Hole diameter = 5.5mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact RS-K10D Series Connector Accessory, 1411480
- Phoenix Contact RS-K10D Series Connector Accessory, 1412591
- Phoenix Contact RS-K10D Series Connector Accessory, 1062122
- Phoenix Contact RS-K10D Series Connector Accessory, 1411479
- Phoenix Contact RS-K10D Series Connector Accessory, 1411484
- Phoenix Contact RS-K10D Series Connector Accessory, 1408216
- Phoenix Contact RS-K10D Series Connector Accessory, 1034215
- Phoenix Contact RS-K10D Series Connector Accessory, 1411483
