Phoenix Contact RS-K10D Series Connector Accessory, 1412591
- RS Stock No.:
- 207-5620
- Distrelec Article No.:
- 304-21-919
- Mfr. Part No.:
- 1412591
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP116.90
View bulk pricing optionsSubtotal (1 unit)*
PHP233.74
(exc. VAT)
PHP261.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP233.74 | - |
| 5 + | PHP210.36 | PHP116.90 |
*price indicative
- RS Stock No.:
- 207-5620
- Distrelec Article No.:
- 304-21-919
- Mfr. Part No.:
- 1412591
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Accessory | |
| Colour | Black | |
| Series | RS-K10D | |
| Standards/Approvals | EAC, DNV GL Ex | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Accessory | ||
Colour Black | ||
Series RS-K10D | ||
Standards/Approvals EAC, DNV GL Ex | ||
- COO (Country of Origin):
- PL
The Phoenix Contact replacement part with single locking latch and it is used for B6 housing.
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact RS-K10D Series Connector Accessory, 1411480
- Phoenix Contact RS-K10D Series Connector Accessory, 1062122
- Phoenix Contact RS-K10D Series Connector Accessory, 1411479
- Phoenix Contact RS-K10D Series Connector Accessory, 1034216
- Phoenix Contact RS-K10D Series Connector Accessory, 1411484
- Phoenix Contact RS-K10D Series Connector Accessory, 1408216
- Phoenix Contact RS-K10D Series Connector Accessory, 1034215
- Phoenix Contact RS-K10D Series Connector Accessory, 1411483
