Phoenix Contact RS-K10D Series Connector Accessory, 2-Contact, 1 Row, 1424341
- RS Stock No.:
- 207-5765
- Mfr. Part No.:
- 1424341
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP116.80
View bulk pricing optionsSubtotal (1 unit)*
PHP233.74
(exc. VAT)
PHP261.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP233.74 | - |
| 5 + | PHP210.38 | PHP116.80 |
*price indicative
- RS Stock No.:
- 207-5765
- Mfr. Part No.:
- 1424341
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Accessory | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Colour | Silver | |
| Standards/Approvals | EAC | |
| Series | RS-K10D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Accessory | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Colour Silver | ||
Standards/Approvals EAC | ||
Series RS-K10D | ||
- COO (Country of Origin):
- CN
The Phoenix Contact adapter insert of type D25 which is made up of steel material.
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact RS-K10D Series Connector Accessory 1 Row, 1424340
- Phoenix Contact RS-K10D Series Connector Accessory 1 Row, 1886143
- Phoenix Contact RS-K10D Series Connector Accessory 1 Row, 1886144
- Phoenix Contact RS-K10D Series Connector Accessory 1 Row, 1886140
- Phoenix Contact RS-K10D Series Connector Accessory, 1411480
- Phoenix Contact RS-K10D Series Connector Accessory, 1412591
- Phoenix Contact RS-K10D Series Connector Accessory, 1062122
- Phoenix Contact RS-K10D Series Connector Accessory, 1411479
