Phoenix Contact RS-K10D Series Protective Cover, 1421102

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP1,258.50

(exc. VAT)

PHP1,409.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20PHP251.70PHP1,258.50
25 +PHP226.532PHP1,132.66

*price indicative

RS Stock No.:
207-5071
Mfr. Part No.:
1421102
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Protective Cover

Colour

White, Transparent

Standards/Approvals

UL94 HB

Series

RS-K10D

COO (Country of Origin):
CN
The Phoenix Contact Protective covers made of polyamide material. It comes with Clip locking method.

IP20 degree of protection

-20°C to 100°C ambient operating temperature

V0 flammability rating according to UL 94

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy