Phoenix Contact HC-BB32 Series Heavy Duty Power Connector Module, 32-Contact, 4 Row, 1584732
- RS Stock No.:
- 201-6739
- Mfr. Part No.:
- 1584732
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,804.10
(exc. VAT)
PHP2,020.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,804.10 |
| 5 + | PHP1,623.69 |
*price indicative
- RS Stock No.:
- 201-6739
- Mfr. Part No.:
- 1584732
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Contacts | 32 | |
| Number of Rows | 4 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 7.5mm² | |
| Orientation | Straight | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Series | HC-BB32 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Contacts 32 | ||
Number of Rows 4 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 7.5mm² | ||
Orientation Straight | ||
Voltage 500V | ||
Standards/Approvals No | ||
Series HC-BB32 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact's HEAVYCON contact insert has screw type of connection method and it used copper alloy method. It has contact surface material is Ag and contact carrier material is PC. It has 32 positions.
Ambient temperature is -40 °C to 125 °C
Rated surge voltage is 6 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Module 4 Row, 1014421
- Phoenix Contact HC Series Heavy Duty Power Connector Module 4 Row, 1014422
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406543
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406544
- Phoenix Contact HC Series Heavy Duty Power Connector Module 4 Row, 1014420
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1419899
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1414363
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1418625
