Phoenix Contact HC Series Heavy Duty Power Connector Insert, 32-Contact, 4 Row, 1406543
- RS Stock No.:
- 207-2003
- Mfr. Part No.:
- 1406543
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,125.16
(exc. VAT)
PHP2,380.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP2,125.16 |
| 5 - 24 | PHP2,072.03 |
| 25 + | PHP2,020.23 |
*price indicative
- RS Stock No.:
- 207-2003
- Mfr. Part No.:
- 1406543
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 32 | |
| Number of Rows | 4 | |
| Maximum Wire Size mm² | 7.5mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 32 | ||
Number of Rows 4 | ||
Maximum Wire Size mm² 7.5mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 500V | ||
Standards/Approvals No | ||
Series HC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HEAVYCON socket insert has 32 number of positions. The contact material is made of copper alloy. It has a electrical ratings of 500V and 16A current.
Connection method = crimp Connection
Conductor cross section = 0.5 mm² to 4 mm²
Torque = 0.8 Nm to 1.2 Nm (PE Connection)
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406544
- Phoenix Contact HC-K 8/24 ESTC Series Heavy Duty Power Connector Insert 6 Row, 1636318
- Phoenix Contact HC-K 8/24 EBUC Series Heavy Duty Power Connector Insert 6 Row, 1636321
- Phoenix Contact HC Series Contact Insert 4 Row, 1584745
- Phoenix Contact HC Series Heavy Duty Power Connector Module 4 Row, 1014421
- Phoenix Contact HC Series Heavy Duty Power Connector Module 4 Row, 1014422
- Phoenix Contact HC-BB32 Series Heavy Duty Power Connector Module 4 Row, 1584732
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1418625
