Phoenix Contact HC Series Heavy Duty Power Connector Module, 32-Contact, 4 Row, 1014422

Get a bulk buy discount

Add 5 more to save PHP1,319.40

View bulk pricing options

Subtotal (1 unit)*

PHP2,638.87

(exc. VAT)

PHP2,955.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP2,638.87-
5 +PHP2,374.99PHP1,319.40

*price indicative

RS Stock No.:
201-3837
Mfr. Part No.:
1014422
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Module

Number of Contacts

32

Number of Rows

4

Minimum Wire Size mm²

0.5mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Voltage

500V ac

Standards/Approvals

No

Series

HC

COO (Country of Origin):
CN
The Phoenix Contact insert with 32+PE number of positions and 32 power contacts. This insert has one number of connections per position with Push-in connection type and operating voltage is 500 V.

Operating temperature range is from -60 °C to 85 °C

According to UL 94 flammability rating is V0

Dummy plug has 237.4 mm width and 72.9 mm length

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy