Phoenix Contact MSTB Series PCB Connector, 6-Contact, 5.08 mm Pitch, 1 Row, 1752483
- RS Stock No.:
- 897-196
- Mfr. Part No.:
- 1752483
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
PHP59,748.06
(exc. VAT)
PHP66,917.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP59,748.06 | PHP1,194.961 |
*price indicative
- RS Stock No.:
- 897-196
- Mfr. Part No.:
- 1752483
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 630V | |
| Standards/Approvals | ROHS | |
| Width | 30.48mm | |
| Series | MSTB | |
| Depth | 15mm | |
| Length | 18.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 630V | ||
Standards/Approvals ROHS | ||
Width 30.48mm | ||
Series MSTB | ||
Depth 15mm | ||
Length 18.3mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector designed for secure connections in various electronic applications, featuring a screw connection method with tension sleeve. It accommodates a nominal cross section of 2.5 mm², ensuring reliable performance.
Offers a nominal current rating of 12 A and a rated voltage of 320 V
Features a green housing colour with a Compact design of 5.08 mm pitch
Utilises a slotted screw head form for easy connectivity
Incorporates robust contact resistance of 2.8 mΩ for efficient signal transmission
Related links
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1758377
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1912184
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1881794
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1971947
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1752124
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1784778
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1717783
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1758843
