Phoenix Contact MSTB Series PCB Connector, 2-Contact, 5.08 mm Pitch, 1 Row, 1752124
- RS Stock No.:
- 897-194
- Mfr. Part No.:
- 1752124
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
PHP20,073.69
(exc. VAT)
PHP22,482.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 19 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,073.69 | PHP401.474 |
*price indicative
- RS Stock No.:
- 897-194
- Mfr. Part No.:
- 1752124
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Width | 10.16mm | |
| Standards/Approvals | IEC 60068-2-82/JEDEC JESD 201 | |
| Series | MSTB | |
| Depth | 15mm | |
| Length | 18.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Width 10.16mm | ||
Standards/Approvals IEC 60068-2-82/JEDEC JESD 201 | ||
Series MSTB | ||
Depth 15mm | ||
Length 18.3mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector offers reliable screw connection with tension sleeve, designed for efficient electrical connections in Compact spaces. Its robust build ensures longevity while handling significant electrical loads.
Nominal current rating of 12 A for dependable performance
Rated voltage of 320 V ensures compatibility with various applications
Gold-plated contacts enhance connectivity and reduce contact resistance
Compact dimensions: 5.08 mm pitch with a height of 15 mm
Related links
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1971947
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1758377
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1784778
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1717783
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1758843
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1759509
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1912184
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1881794
