Phoenix Contact MSTB Series PCB Connector, 4-Contact, 5.08 mm Pitch, 1 Row, 1758843
- RS Stock No.:
- 897-200
- Mfr. Part No.:
- 1758843
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
PHP21,094.39
(exc. VAT)
PHP23,625.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,094.39 | PHP421.888 |
*price indicative
- RS Stock No.:
- 897-200
- Mfr. Part No.:
- 1758843
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Length | 18.3mm | |
| Series | MSTB | |
| Depth | 15mm | |
| Width | 20.32mm | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Length 18.3mm | ||
Series MSTB | ||
Depth 15mm | ||
Width 20.32mm | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector offers a reliable connection solution Ideal for various industrial applications, ensuring robust performance in electrical circuit assembly.
Rated for a nominal current of 12 A and voltage of 320 V
Comprises a Compact design with a pitch of 5.08 mm and 4 positions
Features screw connection with tension sleeve for secure electrical connectivity
Constructed from durable, WEEE/RoHS-compliant materials for environmental compliance
Related links
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1758377
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1717783
- Phoenix Contact MSTB Series PCB Connector 5 mm Pitch 1786857
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1808832
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1809527
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-234
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1704041
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120417006000
