Phoenix Contact MSTB Series PCB Connector, 3-Contact, 5.08 mm Pitch, 1 Row, 1971947
- RS Stock No.:
- 897-212
- Mfr. Part No.:
- 1971947
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
PHP20,573.43
(exc. VAT)
PHP23,042.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,573.43 | PHP411.469 |
*price indicative
- RS Stock No.:
- 897-212
- Mfr. Part No.:
- 1971947
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 24mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 24mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Series | MSTB | |
| Length | 18.1mm | |
| Width | 15mm | |
| Standards/Approvals | ROHS | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 24mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 24mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Series MSTB | ||
Length 18.1mm | ||
Width 15mm | ||
Standards/Approvals ROHS | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector designed for secure electrical connections, facilitating robust interconnections in various electronic applications. Its dual functionalities ensure excellent performance and reliability within defined operational limits.
Nominal current rating of 12 A for reliable operation
Rated voltage of 320 V, accommodating diverse electrical setups
Screw connection method ensures stable conductor anchoring
Compact design with a 5 mm pitch for efficient space utilisation
Related links
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1784778
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1759509
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1758377
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1752124
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1912184
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1881794
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1758843
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1717783
