TE Connectivity Connector QSFP28 I/O Connector Female Through Hole 4 Port, 2-2170747-5
- RS Stock No.:
- 786-380
- Mfr. Part No.:
- 2-2170747-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-380
- Mfr. Part No.:
- 2-2170747-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Sub Type | I/O Connector | |
| Termination Type | Through Hole | |
| Form Factor | QSFP28 | |
| Current | 1A | |
| Number of Ports | 4 | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Tin | |
| Voltage | 30V | |
| Housing Material | Nickel Silver | |
| Series | zQSFP+ | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Sub Type I/O Connector | ||
Termination Type Through Hole | ||
Form Factor QSFP28 | ||
Current 1A | ||
Number of Ports 4 | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Tin | ||
Voltage 30V | ||
Housing Material Nickel Silver | ||
Series zQSFP+ | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly solution supports enhanced data transfer for High performance applications. Designed for seamless integration, this product enables efficient communication in demanding environments, ensuring reliability and compatibility with existing systems.
Offers data transfer rates of up to 28 Gbps NRZ and 56 Gbps PAM-4
Compatible with Ethernet and InfiniBand Enhanced Data Rate (EDR) requirements
Supports single, dual, and quad channel implementations for versatile use
Includes enhanced EMI performance for superior signal integrity
Facilitates easy assembly with low insertion forces
Related links
- TE Connectivity Connector QSFP28 Connector Female Through Hole 4 Port, 2-2170747-2
- TE Connectivity Connector QSFP28 I/O Connector Female Through Hole 2 Port 2-Position, 2-2170808-4
- TE Connectivity Connector QSFP28 I/O Connector Female Through Hole 2 Port 38-Position, 2170805-5
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2333393-3
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2334236-2
- TE Connectivity Pluggable I/O Connector QSFP28 Connector Female Through Hole 2 Port, 2-2170814-2
- Molex Pluggable I/O Connector QSFP28 Connector Female Through Hole 6 Port 228-Position, 171565-3002
- Molex Pluggable I/O Connector QSFP28 Connector Female Surface Mount 1 Port 38-Position, 170432-0003
