TE Connectivity Connector QSFP28 Connector Female Through Hole 4 Port, 2-2170747-2
- RS Stock No.:
- 786-379
- Mfr. Part No.:
- 2-2170747-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 3 units)*
PHP26,256.38
(exc. VAT)
PHP29,407.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP26,256.38 | PHP8,752.127 |
*price indicative
- RS Stock No.:
- 786-379
- Mfr. Part No.:
- 2-2170747-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Sub Type | Connector | |
| Termination Type | Through Hole | |
| Form Factor | QSFP28 | |
| Current | 1A | |
| Number of Ports | 4 | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Tin | |
| Voltage | 30V | |
| Housing Material | Nickel Silver | |
| Series | HSIO | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Sub Type Connector | ||
Termination Type Through Hole | ||
Form Factor QSFP28 | ||
Current 1A | ||
Number of Ports 4 | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Tin | ||
Voltage 30V | ||
Housing Material Nickel Silver | ||
Series HSIO | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Enhanced interconnect solution offers High performance connectivity tailored for complex networking environments. Designed for seamless integration, it ensures robust data transfer with exceptional speed and reliability across multiple channels.
Data transfer rates achieving 28 Gbps NRZ and 56 Gbps PAM-4
Dual sourced to maintain high availability and compatibility
Supports various implementations, including single, dual, and quad channel solutions
Designed for efficient assembly with reduced insertion force requirements
Related links
- TE Connectivity Connector QSFP28 I/O Connector Female Through Hole 4 Port, 2-2170747-5
- TE Connectivity Pluggable I/O Connector QSFP28 Connector Female Through Hole 2 Port, 2-2170814-2
- TE Connectivity Connector QSFP28 I/O Connector Female Through Hole 2 Port 2-Position, 2-2170808-4
- Molex Pluggable I/O Connector QSFP28 Connector Female Surface Mount 1 Port 38-Position, 170432-0003
- Molex Pluggable I/O Connector QSFP28 Connector Female Through Hole 6 Port 228-Position, 171565-3002
- TE Connectivity Connector QSFP28 I/O Connector Female Through Hole 2 Port 38-Position, 2170805-5
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2334236-2
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2333393-3
