Molex Plug Right-Angle Plug Surface Mount 1 Port 7-Position, 470804002
- RS Stock No.:
- 665-850
- Mfr. Part No.:
- 470804002
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP748.80
(exc. VAT)
PHP838.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP748.80 | PHP149.76 |
| 5 - 9 | PHP689.31 | PHP137.862 |
| 10 + | PHP593.60 | PHP118.72 |
*price indicative
- RS Stock No.:
- 665-850
- Mfr. Part No.:
- 470804002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Form Factor | Right-Angle | |
| Product Type | Plug | |
| Sub Type | Plug | |
| Termination Type | Surface Mount | |
| Number of Ports | 1 | |
| Current | 1.5A | |
| Number of Contacts | 7 | |
| Orientation | Right Angle | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Voltage | 15V | |
| Housing Material | High Temperature Plastic | |
| Series | 47080 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Form Factor Right-Angle | ||
Product Type Plug | ||
Sub Type Plug | ||
Termination Type Surface Mount | ||
Number of Ports 1 | ||
Current 1.5A | ||
Number of Contacts 7 | ||
Orientation Right Angle | ||
Contact Material Tin | ||
Contact Plating Gold | ||
Voltage 15V | ||
Housing Material High Temperature Plastic | ||
Series 47080 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex SATA system plug is an input output connector designed with a right angle surface mount configuration. It features seven distinct positions arranged with a pitch of 1.27 millimeters between each. This Compact design supports efficient data transmission in electronic systems. The connector operates at a voltage rating of 15 volts, making it suitable for low-voltage applications.
Contact plating is gold
Mounting style is PCB mount
Termination style is SMD/SMT
Mounting angle is right angle
Related links
- Banner LQMAC Molex to Right Angle Plug Power Cable Anodised Aluminium (Housing)
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Receptacle Right-Angle HDMI Female Surface Mount 1 Port 19-Position, 467651301
- Molex Receptacle Right-Angle USB Female Surface Mount 1 Port 16-Position, 2169900001
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 29-Position, 87975-1002
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 68-Position, 75586-0007
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 50-Position, 75586-0006
- Banner LQMAC Molex to Right Angle Plug Power Cord, 1.8 m Black PVC
