Molex SFP Gasket Kit for Module-to-Board, 74722-0001
- RS Stock No.:
- 693-411
- Mfr. Part No.:
- 74722-0001
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-411
- Mfr. Part No.:
- 74722-0001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cage | |
| Accessory Type | Gasket Kit | |
| For Use With | Module-to-Board | |
| Series | 74722 | |
| Form Factor | SFP | |
| Material | Copper Alloy | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cage | ||
Accessory Type Gasket Kit | ||
For Use With Module-to-Board | ||
Series 74722 | ||
Form Factor SFP | ||
Material Copper Alloy | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- PH
The Molex SFP Ganged Cage is designed to enhance module-to-board connectivity with its robust construction and optimal performance specifications. This innovative assembly features an elastomeric gasket for superior EMI shielding, ensuring reliable signal integrity at data rates of up to 10.0 Gbps. With a horizontal orientation suitable for tray packaging, the cage efficiently accommodates a Compact 1x2 port configuration. Ideal for high-speed applications, the design supports both single-sided and belly-to-belly PCB mounting, making it a versatile choice for various electronic environments. The product is also compliant with relevant industry standards, ensuring a sustainable and regulatory-friendly solution.
Supports high-speed data rates of 10.0 Gbps for efficient performance
Elastomeric gasket provides effective EMI shielding, preserving signal integrity
Designed for module-to-board applications, ensuring versatile installation
Accommodates a practical 1x2 port configuration for space-saving efficiency
Horizontal packaging type allows for easy integration into existing systems
Suitable for single-sided and belly-to-belly PCB mounting, catering to diverse setups
Constructed from Durable copper alloy, enhancing product longevity
Related links
- Molex SFP SFP28 Cable Assembly for SFP Cages, 74728-0001
- Molex Horizontal Mount Cover for SFP Cages, 74748-0001
- Molex SFP Cage for 74441 Connector
- Molex SFP Cage for Light Pipe, 74754-0620
- Molex SFP Cage for 74441 Connector, 74737-0010
- Molex SFP Cage for 74441 Connector, 74737-0009
- Molex Light Pipe for SFP+ Cage, 74754-0021
- Molex Light Pipe for SFP+ Cage, 75734-5001
