Molex Light Pipe for SFP+ Cage, 75734-5001

Subtotal (1 pack of 3 units)*

PHP22,783.75

(exc. VAT)

PHP25,517.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP22,783.75PHP7,594.583

*price indicative

RS Stock No.:
815-330
Mfr. Part No.:
75734-5001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Light Pipe

Product Type

Connector Accessory

For Use With

SFP+ Cage

Series

74754

Colour

Transparent

Material

Copper

Standards/Approvals

REACH SVHC Compliant

COO (Country of Origin):
US
The Molex small form-factor pluggable connector is designed for high-density interconnect solutions, enabling efficient data transmission in networking applications through its Advanced configuration.

Supports 200 circuits with a Compact design for optimised space utilisation

Manufactured using high-temperature thermoplastic for durability and reliability

Boasts a temperature range of -40°C to +85°C, suitable for various environmental conditions

Includes EMI fingers for enhanced shielding, ensuring data integrity

Features press-fit PC tails for secure mounting and connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy