Molex SFP Cage for Light Pipe, 74754-0620
- RS Stock No.:
- 693-836
- Mfr. Part No.:
- 74754-0620
- Manufacturer:
- Molex
Subtotal (1 tray of 8 units)*
PHP17,145.22
(exc. VAT)
PHP19,202.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP17,145.22 | PHP2,143.153 |
*price indicative
- RS Stock No.:
- 693-836
- Mfr. Part No.:
- 74754-0620
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cage | |
| Accessory Type | Cage | |
| For Use With | Light Pipe | |
| Series | 74754 | |
| Form Factor | SFP | |
| Material | Copper Alloy | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cage | ||
Accessory Type Cage | ||
For Use With Light Pipe | ||
Series 74754 | ||
Form Factor SFP | ||
Material Copper Alloy | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- PH
The Molex SFP+ 1X6 Cage is expertly designed to facilitate reliable connectivity in high-speed data communication systems. This press-fit component provides excellent structural integrity through its innovative spring fingers, ensuring both effective EMI shielding and mechanical stability. Crafted from robust copper alloy, the cage features a nickel plating of 1.27 to 3.81 μm for optimal conductivity and durability. With a thoughtfully engineered design, it allows for a seamless integration process, supporting single-sided and belly-to-belly mounting. This makes it an Ideal choice for Advanced networking applications, where performance and dependability are paramount.
Press-fit design allows for quick and efficient installation in PCB layouts
Constructed from high-quality copper alloy with a thickness of 0.25mm for enhanced durability
Nickel plating ensures excellent corrosion resistance and long-term stability
Designed with spring fingers that provide effective EMI shielding and improved signal integrity
Compatible with SFP+ transceivers, facilitating versatile networking solutions
Reflective dimensions allow for precise installation and positioning within constrained spaces
Optional light pipe assembly available for added functionality in specific applications
Related links
- Molex Light Pipe for SFP+ Cage, 74754-0021
- Molex SFP Cage for 74441 Connector
- Molex SFP Cage for 74441 Connector, 74737-0010
- Molex SFP Cage for 74441 Connector, 74737-0009
- Molex Light Pipe for SFP+ Cage, 75734-5001
- TE Connectivity SFP+ Cage for SFP Cage Assembly, 2007194-1
- TE Connectivity SFP+ Cage for SFP Cage Assembly, 2007198-1
- TE Connectivity SFP+ Cage for SFP Cage Assembly
