Molex Horizontal Mount Cover for SFP Cages, 74748-0001
- RS Stock No.:
- 693-413
- Mfr. Part No.:
- 74748-0001
- Manufacturer:
- Molex
N
Subtotal (1 tray of 30 units)*
PHP16,799.80
(exc. VAT)
PHP18,815.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP16,799.80 | PHP559.993 |
*price indicative
- RS Stock No.:
- 693-413
- Mfr. Part No.:
- 74748-0001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Cover | |
| Product Type | Cage Assembly | |
| For Use With | SFP Cages | |
| Series | 74748 | |
| Form Factor | Horizontal Mount | |
| Material | Copper Alloy | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Cover | ||
Product Type Cage Assembly | ||
For Use With SFP Cages | ||
Series 74748 | ||
Form Factor Horizontal Mount | ||
Material Copper Alloy | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- PH
The Molex SFP Cage Lightpipe Cover Assembly is expertly designed for high-speed EMI cages, delivering effective protection and stability to your electronic components. This innovative cover features a horizontal orientation and is compatible with a 1x6 port configuration, making it Ideal for various applications. Constructed from Durable copper alloy, it ensures minimal interference and optimal performance. The rear-mount lightpipe location allows for a seamless integration into your design, offering an efficient solution for maintaining compliance with environmental standards. With an impressive weight of 8.4 grams, this component not only contributes towards the lightweight design but also adheres to rigorous industry standards to guarantee reliability and excellence in performance, making it perfect for modern electronic systems.
Designed for high-speed EMI cages to protect sensitive components
Durable copper alloy construction for long-lasting use
Horizontal orientation aids in space-saving designs
1x6 port configuration provides versatility for multiple applications
Rear mount lightpipe location simplifies integration into existing designs
Lightweight design at 8.4 grams enhances overall system efficiency
Complies with industry standards for reliability and performance
Related links
- Molex SFP SFP28 Cable Assembly for SFP Cages, 74728-0001
- Molex Horizontal Mount Guide Frame for IPass PCIe Cable Assemblies, 745400101
- TE Connectivity SFP Dust Cover for SFP Cage, 1367147-1
- TE Connectivity SFP Dust Cover for SFP Cage, 1367147-3
- TE Connectivity SFP Dust Cover for SFP Cage Assembly, 1761394-1
- TE Connectivity SFP Dust Cover for SFP Cage
- Molex SFP Gasket Kit for Module-to-Board, 74722-0001
- Molex Light Pipe for SFP+ Cage, 74754-0021
