Molex Horizontal Mount Guide Frame for IPass PCIe Cable Assemblies, 745400101

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP1,729.74

(exc. VAT)

PHP1,937.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,729.74-
10 +PHP1,591.437%

*price indicative

RS Stock No.:
665-778
Mfr. Part No.:
745400101
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Guide Frame

Product Type

Frame

For Use With

IPass PCIe Cable Assemblies

Series

74540

Form Factor

Horizontal Mount

Colour

Grey

Material

Zinc

Standards/Approvals

EU RoHS, REACH SVHC

COO (Country of Origin):
PH
The Molex PCIe Guide Frame is designed specifically for PCIe add-in cards, featuring a 1° cage angle and a built-in blocking key. This essential component provides a reliable mounting solution that enhances the performance of high-speed EMI cages, ensuring optimal signal integrity and protection for delicate electronic systems. With its horizontal orientation and sturdy zinc die cast construction, this guide frame demonstrates both durability and efficiency in application. Ideal for module-to-board interfacing, it meets industry compliance standards, making it a versatile choice for various electronic designs.

Constructed from Durable zinc die cast for long-lasting performance

Designed to accommodate PCIe add-in cards with a 1° cage angle

Facilitates seamless module-to-board connections for enhanced functionality

Active status ensures availability and consistent support for users

Compatible with iPass PCIe Cable Assemblies for flexible integration

Minimal net weight of 18.530 grams allows for efficient installations

Horizontal mounting orientation optimises space in devices

Documents and resources available for comprehensive guidance on usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy