Molex Cage Assembly for Cable Assemblies, 74737-0016
- RS Stock No.:
- 691-550
- Mfr. Part No.:
- 74737-0016
- Manufacturer:
- Molex
Subtotal (1 tray of 50 units)*
PHP17,546.70
(exc. VAT)
PHP19,652.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP17,546.70 | PHP350.934 |
*price indicative
- RS Stock No.:
- 691-550
- Mfr. Part No.:
- 74737-0016
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Cage Assembly | |
| Product Type | Cage | |
| For Use With | Cable Assemblies | |
| Series | 74737 | |
| Material | Copper Alloy | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Cage Assembly | ||
Product Type Cage | ||
For Use With Cable Assemblies | ||
Series 74737 | ||
Material Copper Alloy | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- CN
The Molex SFP One Piece Cage is expertly designed for high-speed EMI shielding in PCI applications. This versatile component features 3.05mm press-fit tails and provides reliable performance with a data rate of 10.0 Gbps. Engineered for optimal connection and durability, the cage assembly facilitates efficient module-to-board applications, ensuring your designs meet stringent industry standards while maintaining low halogen compliance. Notably, its horizontal orientation and tray packaging make it suitable for various setups, catering to diverse operational needs without compromising on quality or functionality.
High-speed EMI cage designed for PCI applications
Features Durable 3.05mm press-fit tails for robust connectivity
Achieves a data rate of 10.0 Gbps for superior performance
Optimal for module-to-board connections, enhancing reliability
Constructed from copper alloy for excellent electrical properties
Horizontal orientation promotes efficient space utilisation
Compliant with low-halogen standards, supporting environmental requirements
Designed to mate with various SFP components for flexibility
Related links
- Molex Cage for Wire, 74737-0035
- TE Connectivity SFP+ Cage Assembly for SFP Cage Assembly, 2007132-1
- TE Connectivity QSFP+ Cage Assembly for TE Pluggable I/O transceiver, 1888617-1
- TE Connectivity SFP+ Cage Assembly for SFP Cage Assembly
- HARTING Cage Assembly for Industrial Connector, 33110000180000
- TE Connectivity QSFP Cage Assembly for QSFP, 1888781-1
- Molex QSFP QSFP Cage Assembly for 74757, 76871-0005
- HARTING 1 x 1 Cage Assembly for Industrial Connector, 33110000179000
