TE Connectivity Connector Kit for Wire & Cable, 1-750913-7

Subtotal (1 pack of 20 units)*

PHP26,894.14

(exc. VAT)

PHP30,121.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP26,894.14PHP1,344.707

*price indicative

RS Stock No.:
473-841
Mfr. Part No.:
1-750913-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Connector Kit

Product Type

Mount Frame

For Use With

Wire & Cable

Series

1-7509

Colour

Grey

Material

Polyester

Standards/Approvals

UL 94V-0

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity D-Sub Connector offers a reliable connection solution tailored for demanding applications. Engineered to support 30 – 28 AWG solid wire sizes, this connector ensures optimal performance in cable-to-cable configurations. With its robust design featuring 68 positions and shielded capabilities, it not only meets stringent industry standards but also ensures protection against interference. The use of high-quality materials like polyester and tin-nickel alloy enhances durability, while the compact 1.27 mm pitch allows for efficient use of space in various hosting environments. Ideal for both industrial and commercial applications, the connector guarantees a secure and seamless electrical interface, making it an essential component for any bespoke connectivity requirement.

Provides a compact and efficient solution for space-constrained applications

Compatible with round jacketed cable types for versatility in installation

Designed for shielded applications to minimise external electromagnetic interference

Features a robust housing material that resists environmental factors

The dual-row configuration allows for a high density of connections

Employs insulation displacement termination for quick and reliable assembly

Constructed with gold-plated contacts for enhanced conductivity and performance

Offers a wide operating temperature range, ensuring performance in extreme conditions

Available in a convenient packaging method for efficient inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy