TE Connectivity SFP Cage for High Speed I/O, 2227303-2
- RS Stock No.:
- 785-490
- Mfr. Part No.:
- 2227303-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 200 units)*
PHP37,026.36
(exc. VAT)
PHP41,469.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP37,026.36 | PHP185.132 |
*price indicative
- RS Stock No.:
- 785-490
- Mfr. Part No.:
- 2227303-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cage | |
| Product Type | Cage | |
| For Use With | High Speed I/O | |
| Series | 2227303 | |
| Form Factor | SFP | |
| Colour | White | |
| Material | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cage | ||
Product Type Cage | ||
For Use With High Speed I/O | ||
Series 2227303 | ||
Form Factor SFP | ||
Colour White | ||
Material Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Comprehensive SFP cage is designed for reliable performance within a wide operating temperature range. Its robust construction withstands extreme conditions, while facilitating High speed data transmission up to 4 Gb/s for efficient connectivity solutions.
Operating temperature range from -55 to 85 °C, ensuring versatility in various conditions
Supports a maximum data rate of 4 Gb/s, enabling efficient and Rapid data transfer
Constructed from stainless steel, providing durability and strength for long-term use
Related links
- TE Connectivity SFP+ Cage for SFP Cage Assembly
- TE Connectivity SFP+ Cage for SFP Cage Assembly, 2007194-1
- TE Connectivity SFP+ Cage for SFP Cage Assembly, 2007198-1
- TE Connectivity SFP+ Cage for SFP Cage Assembly, 2007263-1
- TE Connectivity SFP+ Cage Assembly for SFP Cage Assembly
- TE Connectivity SFP+ Cage Assembly
- TE Connectivity SFP+ Cage Assembly for SFP Cage Assembly, 2007132-1
- TE Connectivity SFP Dust Cover for SFP Cage Assembly, 1761394-1
