MECATRACTION SERCOL 1-Piece Crimp Tool
- RS Stock No.:
- 707-461
- Mfr. Part No.:
- SERCOL
- Manufacturer:
- MECATRACTION
N
Subtotal (1 unit)*
PHP3,754.93
(exc. VAT)
PHP4,205.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,754.93 |
*price indicative
- RS Stock No.:
- 707-461
- Mfr. Part No.:
- SERCOL
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimp Tool | |
| Number of Pieces | 1 | |
| Handle Type | Manual | |
| Material | Steel | |
| Jaw Opening | 9mm | |
| Finish | Metal | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimp Tool | ||
Number of Pieces 1 | ||
Handle Type Manual | ||
Material Steel | ||
Jaw Opening 9mm | ||
Finish Metal | ||
- COO (Country of Origin):
- TW
The MECATRACTION Sercol hand-operated mechanical crimping tool is designed for clamping plastic cable ties ranging from 3.6 to 9 mm in width. It features a Durable pressed steel body and includes a safety pin for secure operation. The tool weighs 330 g, offering reliable performance for cable management tasks.
Packaging is Cardboard box L
