MECATRACTION, TRS Crimp Die, Coaxial Type Crimp Tool

This image is representative of the product range

Subtotal (1 unit)*

PHP83,711.69

(exc. VAT)

PHP93,757.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP83,711.69

*price indicative

RS Stock No.:
677-007
Mfr. Part No.:
TRS452V20
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Crimp Die

Insulation

Non-insulated

Maximum Wire Size mm²

185mm²

Sub Type

Crimp Tool

For Use With

SU210K/VF210K

Series

TRS

Contents

185 mm² Dies

RoHS Status: Exempt

COO (Country of Origin):
FR
The MECATRACTION Crimping Matrix is optimized for crimping TRS452² V20 terminals. It is designed for use with crimping tools and provides consistent and secure crimps terminals.

Constructed from Durable materials to ensure longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy