MECATRACTION, TRS Crimp Die, Coaxial Type Crimp Tool

This image is representative of the product range

Subtotal (1 unit)*

PHP112,067.21

(exc. VAT)

PHP125,515.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP112,067.21

*price indicative

RS Stock No.:
677-006
Mfr. Part No.:
TRS446V20
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Crimp Die

Insulation

Non-insulated

Maximum Wire Size mm²

120mm²

Sub Type

Crimp Tool

For Use With

SU210K/VF210K

Series

TRS

Contents

120 mm² Dies

RoHS Status: Exempt

COO (Country of Origin):
FR
The MECATRACTION Crimping Matrix is tailored for crimping TRS446² V20 terminals. It is specifically designed for use with crimping tools and crafted from robust materials to withstand industrial use.

Ensures accurate and reliable crimping terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy