MECATRACTION, TN70 Crimp Die, Coaxial Type Crimp Tool
- RS Stock No.:
- 677-012
- Mfr. Part No.:
- C12TN70
- Manufacturer:
- MECATRACTION
Subtotal (1 unit)*
PHP59,401.43
(exc. VAT)
PHP66,529.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,401.43 |
*price indicative
- RS Stock No.:
- 677-012
- Mfr. Part No.:
- C12TN70
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimp Die | |
| Insulation | Non-insulated | |
| Maximum Wire Size mm² | 70mm² | |
| Sub Type | Crimp Tool | |
| Series | TN70 | |
| For Use With | ESU137 | |
| Contents | 70 mm² Dies | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimp Die | ||
Insulation Non-insulated | ||
Maximum Wire Size mm² 70mm² | ||
Sub Type Crimp Tool | ||
Series TN70 | ||
For Use With ESU137 | ||
Contents 70 mm² Dies | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The MECATRACTION Crimping Matrix is tailored for crimping TN 70 mm² terminals. It is specifically designed for use with crimping tools and ensures accurate and reliable crimping terminals.
Crafted from robust materials to withstand industrial use
