MECATRACTION, TN Crimp Die, Coaxial Type Crimp Tool

This image is representative of the product range

Subtotal (1 unit)*

PHP83,518.14

(exc. VAT)

PHP93,540.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP83,518.14

*price indicative

RS Stock No.:
677-003
Mfr. Part No.:
TN240V20
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Crimp Die

Insulation

Non-insulated

Maximum Wire Size mm²

240mm²

Sub Type

Crimp Tool

For Use With

SU210K/VF210K

Series

TN

Contents

240 mm² Dies

RoHS Status: Exempt

COO (Country of Origin):
FR
The MECATRACTION Hydraulic Compression designed for industrial use. It is part of connection and protection solutions, built to meet technical standards for electrical systems. This is identified by its model designation and is intended for integration into professional installations. This features a construction suitable for demanding environments. Its specifications focus on compatibility with electrical networks and durability under operational conditions. The product is structured to provide consistent performance without unnecessary complexity

Compact design for easy installation

High mechanical strength

Compliance with international electrical standards

Long service life with minimal maintenance

Suitable for industrial and professional applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy