MECATRACTION 5401 1-Piece Crimping Tool
- RS Stock No.:
- 707-425
- Mfr. Part No.:
- 5401
- Manufacturer:
- MECATRACTION
N
Subtotal (1 unit)*
PHP9,135.70
(exc. VAT)
PHP10,231.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,135.70 |
*price indicative
- RS Stock No.:
- 707-425
- Mfr. Part No.:
- 5401
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimping Tool | |
| Number of Pieces | 1 | |
| Handle Type | Metal | |
| Material | Metal | |
| Jaw Opening | 4.8mm | |
| Finish | Metal | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimping Tool | ||
Number of Pieces 1 | ||
Handle Type Metal | ||
Material Metal | ||
Jaw Opening 4.8mm | ||
Finish Metal | ||
- COO (Country of Origin):
- TW
The MECATRACTION Hand-operated mechanical crimping tool is designed for securing cable ties with widths ranging from 2.2 to 4.8 mm. It features three positions for different cable tie sizes is position 1 for 2.2 to 2.5 mm, position 2 for 3.6 mm, and position 3 for 4.8 mm widths. The tool enables fixing and automatic cutting of cable ties, providing efficient and reliable bundling.
Metal body and handle
Weight is 350 g
Related links
- MECATRACTION STG200 1-Piece Crimping Tool
- Teng Tools CP52 1-Piece Crimping Tool
- Phoenix Contact 1212048 1-Piece Crimping Tool, 198mm Overall
- Phoenix Contact 1212845 1-Piece Crimping Tool, 256mm Overall
- Phoenix Contact 1212620 1-Piece Crimping Tool, 175mm Overall
- Phoenix Contact 1212725 1-Piece Crimping Tool, 204mm Overall
- Phoenix Contact 1064998 1-Piece Crimping Tool, 233mm Overall
- Phoenix Contact 1212755 1-Piece Crimping Tool, 290mm Overall
