ETA Power Distribution Unit SCS200 Analogue 24V dc
- RS Stock No.:
- 906-266
- Mfr. Part No.:
- SCS200-SC12-00-02-C2-01
- Manufacturer:
- ETA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP89,470.88
(exc. VAT)
PHP100,207.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,470.88 |
*price indicative
- RS Stock No.:
- 906-266
- Mfr. Part No.:
- SCS200-SC12-00-02-C2-01
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Power Distribution Unit | |
| Module Type | Power Distribution | |
| Input Type | Analogue | |
| Mount Type | Screw | |
| Interface Type | CAN | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 85°C | |
| Width | 159mm | |
| Series | SCS200 | |
| Length | 159mm | |
| Depth | 44mm | |
| Standards/Approvals | RoHS | |
| For Use With | CAN Connection | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Power Distribution Unit | ||
Module Type Power Distribution | ||
Input Type Analogue | ||
Mount Type Screw | ||
Interface Type CAN | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 85°C | ||
Width 159mm | ||
Series SCS200 | ||
Length 159mm | ||
Depth 44mm | ||
Standards/Approvals RoHS | ||
For Use With CAN Connection | ||
- COO (Country of Origin):
- DE
The ETA power distribution system designed for efficient load management within complex electrical setups, providing decentralised control and monitoring capabilities through a robust CAN bus interface.
Features 12 fully electronic load outputs for versatile energy distribution
Supports a rated voltage of 24 V, accommodating a diverse range of applications
Offers integral electronic load protection for enhanced safety during operation
Compact housing ensures space-saving installation, maintaining IP66/67 protection ratings
Related links
- ETA Power Distribution Unit SCS200 Analogue 24V dc
- ETA Power Distribution Unit SCS200 Analogue 12V dc
- ETA Power Distribution Unit SCS200 Analogue 48V dc
- ETA Power Distribution Unit SCS1000 Digital/Analogue 24V dc
- ETA ControlPlex CPC20PN Power Distribution Unit 10A 24V dc DIN Rail
- ETA ControlPlex CPC12EC Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC12EN Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC20EN Power Distribution Unit 10A 24V dc DIN Rail

