ETA Power Distribution Unit SCS200 Analogue 24V dc
- RS Stock No.:
- 906-268
- Mfr. Part No.:
- SCS200-SC12-00-02-C4-01
- Manufacturer:
- ETA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP89,470.88
(exc. VAT)
PHP100,207.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,470.88 |
*price indicative
- RS Stock No.:
- 906-268
- Mfr. Part No.:
- SCS200-SC12-00-02-C4-01
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Module Type | Power Distribution | |
| Product Type | Power Distribution Unit | |
| Input Type | Analogue | |
| Mount Type | Screw | |
| Interface Type | CAN | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 85°C | |
| Depth | 44mm | |
| Standards/Approvals | RoHS | |
| Series | SCS200 | |
| Width | 159mm | |
| Length | 159mm | |
| For Use With | CAN Connection | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Module Type Power Distribution | ||
Product Type Power Distribution Unit | ||
Input Type Analogue | ||
Mount Type Screw | ||
Interface Type CAN | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 85°C | ||
Depth 44mm | ||
Standards/Approvals RoHS | ||
Series SCS200 | ||
Width 159mm | ||
Length 159mm | ||
For Use With CAN Connection | ||
- COO (Country of Origin):
- DE
The ETA power distribution system offers Compact and decentralised control solutions for efficient load monitoring and management, ensuring reliable operation within robust environments.
Rated voltage of DC 24 V, supporting an operating voltage range of 9 V to 32 V
Equipped with 12 load outputs allowing for streamlined load management for diverse applications
Interfaced through CAN communication, ensuring compatibility with SAE J1939 and CANopen protocols
Related links
- ETA Power Distribution Unit SCS200 Analogue 48V dc
- ETA Power Distribution Unit SCS200 Analogue 12V dc
- ETA Power Distribution Unit SCS200 Analogue 24V dc
- ETA Power Distribution Unit SCS1000 Digital/Analogue 24V dc
- ETA ControlPlex CPC20PN Power Distribution Unit 10A 24V dc DIN Rail
- ETA ControlPlex CPC12EC Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC12EN Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC20EN Power Distribution Unit 10A 24V dc DIN Rail

