ETA ControlPlex CPC20EN Power Distribution Unit 10A 24V dc, 32 channels, DIN Rail
- RS Stock No.:
- 906-276
- Mfr. Part No.:
- CPC20EN-T2-001
- Manufacturer:
- ETA
N
Subtotal (1 unit)*
PHP83,667.57
(exc. VAT)
PHP93,707.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,667.57 |
*price indicative
- RS Stock No.:
- 906-276
- Mfr. Part No.:
- CPC20EN-T2-001
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Range | ControlPlex | |
| Product Type | Power Distribution Unit | |
| Series | CPC20EN | |
| Number of Channels | 32 | |
| Current Rating | 10A | |
| Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Length | 113mm | |
| Terminal Type | RJ45 | |
| Width | 130mm | |
| Depth | 24mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Range ControlPlex | ||
Product Type Power Distribution Unit | ||
Series CPC20EN | ||
Number of Channels 32 | ||
Current Rating 10A | ||
Voltage 24V dc | ||
Mount Type DIN Rail | ||
Length 113mm | ||
Terminal Type RJ45 | ||
Width 130mm | ||
Depth 24mm | ||
Standards/Approvals CE | ||
The ETA control system integrates 24 V overcurrent protection with Advanced EtherNet/IP communication, providing seamless data accessibility and enhanced monitoring for machine building and process sectors.
Control, diagnosis and monitoring via EtherNet/IP
Increased availability through comprehensive diagnostics
Adjustable configuration supporting up to 64 channels
Integrated memory for overload and short circuit analysis
USB service Interface for convenient maintenance
Permanent recording of monitoring data for transparency
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
