ETA ControlPlex CPC12EC Power Distribution Unit 75mA 24V dc, 32 channels, DIN Rail
- RS Stock No.:
- 906-271
- Mfr. Part No.:
- CPC12EC-T1-001
- Manufacturer:
- ETA
N
Subtotal (1 unit)*
PHP35,025.46
(exc. VAT)
PHP39,228.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,025.46 |
*price indicative
- RS Stock No.:
- 906-271
- Mfr. Part No.:
- CPC12EC-T1-001
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Power Distribution Unit | |
| Range | ControlPlex | |
| Series | CPC12EC | |
| Number of Channels | 32 | |
| Current Rating | 75mA | |
| Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Terminal Type | RJ45 | |
| Length | 98.5mm | |
| Width | 80mm | |
| Depth | 23mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Power Distribution Unit | ||
Range ControlPlex | ||
Series CPC12EC | ||
Number of Channels 32 | ||
Current Rating 75mA | ||
Voltage 24V dc | ||
Mount Type DIN Rail | ||
Terminal Type RJ45 | ||
Length 98.5mm | ||
Width 80mm | ||
Depth 23mm | ||
Standards/Approvals CE | ||
The ETA power distribution module integrates Advanced DC 24 V overcurrent protection with EtherCAT communication, offering exceptional monitoring and diagnostics capabilities tailored for the machine-building sector.
Control, diagnosis, and monitoring via EtherCAT enhances system efficiency
Devices include supply module and overcurrent protection, facilitating seamless integration
User-friendly mounting technology saves installation time by 50%
Supports adjustable configuration of up to 32 channels with 16 devices
Robust web server Interface ensures real-time data access and troubleshooting
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
