ETA Power Distribution Unit SCS200 Analogue 12V dc
- RS Stock No.:
- 906-263
- Mfr. Part No.:
- SCS200-SC12-00-01-C2-01
- Manufacturer:
- ETA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP72,025.92
(exc. VAT)
PHP80,669.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,025.92 |
*price indicative
- RS Stock No.:
- 906-263
- Mfr. Part No.:
- SCS200-SC12-00-01-C2-01
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Power Distribution Unit | |
| Module Type | Power Distribution | |
| Input Type | Analogue | |
| Mount Type | Screw | |
| Interface Type | CAN | |
| Maximum Supply Voltage | 12V dc | |
| Maximum Operating Temperature | 85°C | |
| Series | SCS200 | |
| Length | 159mm | |
| Width | 159mm | |
| Standards/Approvals | RoHS | |
| Depth | 44mm | |
| For Use With | CAN Connection | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Power Distribution Unit | ||
Module Type Power Distribution | ||
Input Type Analogue | ||
Mount Type Screw | ||
Interface Type CAN | ||
Maximum Supply Voltage 12V dc | ||
Maximum Operating Temperature 85°C | ||
Series SCS200 | ||
Length 159mm | ||
Width 159mm | ||
Standards/Approvals RoHS | ||
Depth 44mm | ||
For Use With CAN Connection | ||
- COO (Country of Origin):
- DE
The ETA power distribution module designed for decentralised control and monitoring of electrical loads using Advanced CAN bus technology.
Supports predictive maintenance through integral diagnostic functions
Boasts flexible installation options with its Compact IP66/67 housing
Provides plug-and-play solutions reducing wiring time and space requirements
Includes up to 12 load outputs with a total current capacity of 150 A
Related links
- ETA Power Distribution Unit SCS200 Analogue 12V dc
- ETA Power Distribution Unit SCS200 Analogue 24V dc
- ETA Power Distribution Unit SCS200 Analogue 48V dc
- ETA Power Distribution Unit SCS1000 Digital/Analogue 24V dc
- ETA ControlPlex CPC20PN Power Distribution Unit 10A 24V dc DIN Rail
- ETA ControlPlex CPC12EC Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC12EN Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC20EN Power Distribution Unit 10A 24V dc DIN Rail

