B&R X20 Series Interface Module for Use with X20 system

Subtotal (1 unit)*

PHP24,255.03

(exc. VAT)

PHP27,165.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from November 16, 2026
  • Plus 3 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,255.03

*price indicative

TH - smart automation - PDP
RS Stock No.:
566-457
Mfr. Part No.:
X20CS1030
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Interface Module

Accessory Type

Interface Module

Series

X20

For Use With

X20 system

IP Rating

IP20

Standards/Approvals

UL cULus E115267 Industrial control equipment, LR ENV1, KR, KC, FTZÚ 09 ATEX 0083X, EN 60529, EN 60068-2-60, EAC, DNV GL, CE, BMW GS 95011-4, ABS

Hazardous Area Certification

ATEX, Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5

Communication Protocol

RS485

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Interface Module features status indicators for data transfer, terminating resistor, operating state, and module status. Diagnostics include module run/error, data transfer, and terminating resistor status, all displayed via LED indicators and software. It consumes 0.01 W from the bus and 1.44 W from the internal I/O power supply. The module supports both horizontal and vertical mounting orientations.

IP20 rated

CE and UL certified

Terminating resistor integrated in module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy