B&R X20 Series Module for Use with PLC's
- RS Stock No.:
- 589-055
- Mfr. Part No.:
- X20BM12
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP4,273.67
(exc. VAT)
PHP4,786.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,273.67 |
*price indicative
- RS Stock No.:
- 589-055
- Mfr. Part No.:
- X20BM12
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Module | |
| Accessory Type | Bus Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Hazardous Area Certification | KR, II 3G Ex nA nC IIA T5 Gc, ATEX Zone 2, Division 2, UL cULus, BV EC33B, ABS, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, DNV, CCC, Groups ABCD, FTZÚ 09 ATEX 0083X | |
| Standards/Approvals | EN 60529, EN 60068-2-60, CE, BMW GS 95011-4, UKCA | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Module | ||
Accessory Type Bus Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Hazardous Area Certification KR, II 3G Ex nA nC IIA T5 Gc, ATEX Zone 2, Division 2, UL cULus, BV EC33B, ABS, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, DNV, CCC, Groups ABCD, FTZÚ 09 ATEX 0083X | ||
Standards/Approvals EN 60529, EN 60068-2-60, CE, BMW GS 95011-4, UKCA | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus module serves as the base for all 240 VAC X20 I/O modules. The internal I/O supply is interconnected.
Bus module for 240 VAC I/O modules
Internal I/O supply is interconnected
240 V coding for bus module
Related links
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series Temperature Module for Use with PLC's
- B&R X20 Series Interface Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with PLC's

