B&R X20 Series Temperature Module for Use with X20 Terminal Block 12 Pin
- RS Stock No.:
- 566-511
- Mfr. Part No.:
- X20AT4222
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP43,613.31
(exc. VAT)
PHP48,846.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,613.31 |
*price indicative
- RS Stock No.:
- 566-511
- Mfr. Part No.:
- X20AT4222
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Temperature Module | |
| Accessory Type | Temperature Input Unit | |
| Series | X20 | |
| For Use With | X20 Terminal Block 12 Pin | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60751, KR, EN 60529, LR ENV1, EN 60068-2-60, DNV, CE, CCS, BV EC33B, BMW GS 95011-4, ABS, UKCA, UL cULus E115267, KC | |
| Hazardous Area Certification | ATEX, Ex | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Temperature Module | ||
Accessory Type Temperature Input Unit | ||
Series X20 | ||
For Use With X20 Terminal Block 12 Pin | ||
IP Rating IP20 | ||
Standards/Approvals EN 60751, KR, EN 60529, LR ENV1, EN 60068-2-60, DNV, CE, CCS, BV EC33B, BMW GS 95011-4, ABS, UKCA, UL cULus E115267, KC | ||
Hazardous Area Certification ATEX, Ex | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Temperature Input Module is equipped with 4 inputs for PT100 and PT1000 resistance temperature measurement. Each channel supports configurable sensor types, allowing flexible and precise temperature monitoring across multiple sensors.
Direct resistance measurement
Configurable 2 or 3 wire connections per module
Configurable filter time
Related links
- B&R X20 Series Temperature Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Dummy Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analogue Output Module for Use with X20 Terminal Block 12 Pin

