B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- RS Stock No.:
- 566-461
- Mfr. Part No.:
- X20DI9371
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP13,676.28
(exc. VAT)
PHP15,317.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 77 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,676.28 |
*price indicative
- RS Stock No.:
- 566-461
- Mfr. Part No.:
- X20DI9371
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital Input Module | |
| Product Type | Digital Input Terminal | |
| Series | X20 | |
| For Use With | X20 Terminal Block 12 Pin | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, LR ENV1, KR, EN 61131-2, EN 60529, EN 60068-2-60, DNV, CE, CCS, BV EC33B, BMW GS 95011-4, ABS | |
| Hazardous Area Certification | UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2, Division 2, Groups ABCD, cCSAus, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital Input Module | ||
Product Type Digital Input Terminal | ||
Series X20 | ||
For Use With X20 Terminal Block 12 Pin | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, LR ENV1, KR, EN 61131-2, EN 60529, EN 60068-2-60, DNV, CE, CCS, BV EC33B, BMW GS 95011-4, ABS | ||
Hazardous Area Certification UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2, Division 2, Groups ABCD, cCSAus, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital Input Module features 12 inputs designed for 1-wire sink input wiring. Each digital input includes an input filter with a configurable input delay, ensuring reliable signal processing and noise reduction.
IP20 rated
CE and UL certified
Horizontal and vertical mounting
Related links
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 16 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 SafeIO Modules
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin

