B&R X20 Series Analogue Output Module for Use with X20 Terminal Block 12 Pin
- RS Stock No.:
- 566-509
- Mfr. Part No.:
- X20AO4622
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP35,025.25
(exc. VAT)
PHP39,228.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 16, 2026
- Plus 13 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,025.25 |
*price indicative
- RS Stock No.:
- 566-509
- Mfr. Part No.:
- X20AO4622
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Analogue Output Module | |
| Product Type | Analogue Output Module | |
| Series | X20 | |
| For Use With | X20 Terminal Block 12 Pin | |
| IP Rating | IP20 | |
| Standards/Approvals | UL cULus E115267, cCSAus 244665, CE, DNV, EAC, EN 60068-2-60, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UKCA, ABS, ATEX, BMW GS 95011-4, BV EC33B | |
| Hazardous Area Certification | ATEX, Ex | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Analogue Output Module | ||
Product Type Analogue Output Module | ||
Series X20 | ||
For Use With X20 Terminal Block 12 Pin | ||
IP Rating IP20 | ||
Standards/Approvals UL cULus E115267, cCSAus 244665, CE, DNV, EAC, EN 60068-2-60, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UKCA, ABS, ATEX, BMW GS 95011-4, BV EC33B | ||
Hazardous Area Certification ATEX, Ex | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Output Module is equipped with 4 outputs and a 13-bit digital converter resolution (including sign). It allows selection between current and voltage signals through different terminals. The module provides configurable analog outputs for current and/or voltage signals, offering versatile control options for various applications.
4 inputs
13 bit converter resolution
CE and UKCA certified
JST PCB Connector Housings - VH Series
Our range of connector housings from JST forms part of the VH connector series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these housings are within household appliances such as white goods, they can also be used within the industrial sector and within networking and storage systems.
Features & Benefits
• Wire to board applications
• Compact and durable
• Rating UL 94V-0
• White/neutral in colour
• Proven box contact that can be used in a wide variety of applications
• Large capacity
• Secure contact and mounting
3.96mm Wire-to-Board Connectors, JST VH Series
The VH Series of 3.96mm pitch wire-to-board connectors from JST are capable of carrying large currents in a compact connector size. Design features include box contacts, polarized housings and secure locking mechanisms.
Related links
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analogue Output Module for Use with X20 Terminal Block 6 Pin
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Dummy Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Temperature Module for Use with X20 Terminal Block 12 Pin

