B&R X20 Series Temperature Module for Use with X20 Terminal Block 12 Pin
- RS Stock No.:
- 566-510
- Mfr. Part No.:
- X20AT2222
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP37,045.24
(exc. VAT)
PHP41,490.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 17 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,045.24 |
*price indicative
- RS Stock No.:
- 566-510
- Mfr. Part No.:
- X20AT2222
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Temperature Input Unit | |
| Product Type | Temperature Module | |
| Series | X20 | |
| For Use With | X20 Terminal Block 12 Pin | |
| IP Rating | IP20 | |
| Standards/Approvals | KR, LR ENV1, UKCA, UL cULus E115267, BV EC33B, ATEX, ABS, CCS, CE, DNV, EN 60751, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665, KC | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, ATEX | |
| Communication Protocol | CAN | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Temperature Input Unit | ||
Product Type Temperature Module | ||
Series X20 | ||
For Use With X20 Terminal Block 12 Pin | ||
IP Rating IP20 | ||
Standards/Approvals KR, LR ENV1, UKCA, UL cULus E115267, BV EC33B, ATEX, ABS, CCS, CE, DNV, EN 60751, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665, KC | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, ATEX | ||
Communication Protocol CAN | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Temperature Input Module is equipped with 2 inputs for PT100 and PT1000 resistance temperature measurements. It is designed for use with X20 6-pin terminal blocks but can also be used with 12-pin terminal blocks if needed. This module provides reliable and accurate temperature sensing for various applications.
Configurable sensor type per channel
Direct resistance measurement
Configurable 2 or 3 wire connections per module
Configurable filter time
Related links
- B&R X20 Series Temperature Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Dummy Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analogue Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin

