B&R X20 Series Digital Output Module for Use with X20 Terminal Block 16 Pin
- RS Stock No.:
- 566-466
- Mfr. Part No.:
- X20DO2649
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP7,935.29
(exc. VAT)
PHP8,887.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 33 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,935.29 |
*price indicative
- RS Stock No.:
- 566-466
- Mfr. Part No.:
- X20DO2649
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital Output Module | |
| Product Type | Digital Output Module | |
| Series | X20 | |
| For Use With | X20 Terminal Block 16 Pin | |
| IP Rating | IP20 | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, Groups ABCD, cCSAus, UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2, Division 2 | |
| Standards/Approvals | EN 60529, CE, CCS, BV EC33B, ABS, UKCA, LR ENV1, KR, DNV | |
| Supply Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital Output Module | ||
Product Type Digital Output Module | ||
Series X20 | ||
For Use With X20 Terminal Block 16 Pin | ||
IP Rating IP20 | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, Groups ABCD, cCSAus, UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2, Division 2 | ||
Standards/Approvals EN 60529, CE, CCS, BV EC33B, ABS, UKCA, LR ENV1, KR, DNV | ||
Supply Voltage 240V ac | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital Output Module is equipped with 2 relay outputs featuring changeover contacts rated for 240 VAC / 30 VDC. The outputs are single-channel isolated for safe operation. It includes status indicators for I/O function per channel, operating state, and module status. Diagnostics are available through LED indicators and software, showing module run/error status and output activity.
IP20 rated
CE and UL certified
Horizontal and vertical mounting
RK097 series audio rotary potentiometers
Double and single carbon track potentiometers, horizontal type, with metal shaft, specially designed for audio applications.
Related links
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 16 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 16 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with EnDat Interface
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin

