B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- RS Stock No.:
- 566-502
- Mfr. Part No.:
- X20AI1744
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP37,425.40
(exc. VAT)
PHP41,916.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 16, 2026
- Plus 6 unit(s) shipping from November 23, 2026
- Plus 5 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,425.40 |
*price indicative
- RS Stock No.:
- 566-502
- Mfr. Part No.:
- X20AI1744
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Analogue Input Module | |
| Product Type | Analog Input Module | |
| Series | X20 | |
| For Use With | X20 Terminal Block 12 Pin | |
| IP Rating | IP20 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, FTZÚ 09 ATEX 0083X, Groups ABCD, UL cULus E115267 Industrial Control Equipment Hazloc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, Division 2 | |
| Standards/Approvals | UKCA, EN 60529, CE | |
| Supply Voltage | 5.5V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Analogue Input Module | ||
Product Type Analog Input Module | ||
Series X20 | ||
For Use With X20 Terminal Block 12 Pin | ||
IP Rating IP20 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, FTZÚ 09 ATEX 0083X, Groups ABCD, UL cULus E115267 Industrial Control Equipment Hazloc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, Division 2 | ||
Standards/Approvals UKCA, EN 60529, CE | ||
Supply Voltage 5.5V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Input Module is designed to work with both 4-wire and 6-wire strain gauge load cells. It incorporates a compensation concept that eliminates absolute uncertainties in the measurement system, such as component tolerances, effective bridge voltage, or zero-point offset. This ensures that the measurement precision reflects the true compensated value, which may vary only due to changes in operating temperature.
1 full-bridge strain gauge input
Data output rate configurable from 0.1 Hz to 7.5 kHz
Special operating modes
Configurable filter level
Related links
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analog Input Module for Use with PLCs
- B&R X20 Series Analog Input Module for Use with PLC's
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Dummy Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin

