B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- RS Stock No.:
- 566-454
- Mfr. Part No.:
- X20CM8281
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP21,611.57
(exc. VAT)
PHP24,204.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
- Plus 4 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,611.57 |
*price indicative
- RS Stock No.:
- 566-454
- Mfr. Part No.:
- X20CM8281
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | X20 Terminal Block 12 Pin | |
| IP Rating | IP20 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2, Groups ABCD, FTZÚ 09 ATEX 0083X | |
| Standards/Approvals | EN 60529, CE, EN 61131-2, UKCA | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Series X20 | ||
For Use With X20 Terminal Block 12 Pin | ||
IP Rating IP20 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2, Groups ABCD, FTZÚ 09 ATEX 0083X | ||
Standards/Approvals EN 60529, CE, EN 61131-2, UKCA | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Universal Mixed Module combines digital inputs and outputs with analog inputs and outputs, offering versatile functionality. It features digital inputs with configurable input filters and optional input state latching. The module includes two counter channels that can function as event counters or gate measurement devices. Additionally, it monitors the status of digital outputs for short circuits or overloads, ensuring reliable operation across multiple signal types.
12 bit converter resolution
2 counters as event counters or for gate measurement
Related links
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital I/O Module for Use with X20 Series
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD

