Banner S15C Series Converter for Use with Sensor
- RS Stock No.:
- 295-058
- Mfr. Part No.:
- S15CM-PF-UQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP11,069.43
(exc. VAT)
PHP12,397.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,069.43 |
*price indicative
- RS Stock No.:
- 295-058
- Mfr. Part No.:
- S15CM-PF-UQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Converter | |
| Product Type | Converter | |
| Series | S15C | |
| For Use With | Sensor | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | No | |
| Supply Voltage | 12V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Converter | ||
Product Type Converter | ||
Series S15C | ||
For Use With Sensor | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification No | ||
Supply Voltage 12V dc, 30V dc | ||
- COO (Country of Origin):
- TW
The Banner analog to pulsed I/O converter seamlessly integrates into any compatible system, transforming standard current or voltage inputs into dynamic pulsed outputs. Designed for ease of use and reliability, the converter boasts a rugged over-moulded design that meets stringent environmental standards, offering flexibility for various applications in demanding conditions.
Integrated male/female connectors allow for quick and reliable installation
Power and pulsed LED indicators provide real time status feedback
Reverse polarity protection enhances safety during setup and use
Related links
- Banner S15C Series Converter for Use with Connects directly to a Pulse Pro
- Banner S15C Series Converter for Use with Sensor
- Banner S15C Series Converter for Use with Input Device
- Banner S15C Series Converter for Use with Sensors
- Banner S15C Series Converter for Use with Temperature & Humidity Sensor
- Banner S15C Series Converter for Use with Integral M12
- Banner S15C Series Converter for Use with IO-Link master
- Banner S15C Series Converter for Use with S15C-CT

