Banner S15C Series Converter for Use with Input Device
- RS Stock No.:
- 295-061
- Mfr. Part No.:
- S15CM-PW-IQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP11,069.43
(exc. VAT)
PHP12,397.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,069.43 |
*price indicative
- RS Stock No.:
- 295-061
- Mfr. Part No.:
- S15CM-PW-IQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Converter | |
| Accessory Type | Converter | |
| Series | S15C | |
| For Use With | Input Device | |
| IP Rating | IP65, IP68, IP67 | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | No | |
| Supply Voltage | 12V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Converter | ||
Accessory Type Converter | ||
Series S15C | ||
For Use With Input Device | ||
IP Rating IP65, IP68, IP67 | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification No | ||
Supply Voltage 12V dc, 30V dc | ||
The Banner Analog to Pulsed I/O Converter is designed to seamlessly connect current and voltage sources, transforming them into actionable pulsed output signals. Ideal for applications requiring both Pulse Frequency Modulation (PFM) and Pulse Width Modulation (PWM), this converter stands out with its robust, rugged design tailored to endure harsh environments. With an impressive environmental rating that meets IP65, IP67, and IP68 standards, it ensures reliability in challenging conditions.
Clear LED indicators provide real time status updates on power and signal activity
Compact design facilitates easy mounting and reduces installation space requirements
High resistance to environmental factors ensures reliable operation in demanding settings
Related links
- Banner S15C Series Converter for Use with Sensor
- Banner S15C Series Converter for Use with Connects directly to a Pulse Pro
- Banner S15C Series Converter for Use with Sensors
- Banner S15C Series Converter for Use with S15C-CT
- Banner S15C Series Converter for Use with Integral M12
- Banner S15C Series Converter for Use with IO-Link master
- Banner S15C Series Converter for Use with MQDEC
- Banner S15C Series Converter for Use with Ultrasonic Sensors

